- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA43HC1921
Description
+
Rocker Switch - DPDT - 16A - 125VAC - Red Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - PC Pin - Snap-In - Panel Mount.
Search Keywords: RA43HC1921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA43HC1921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Terminal Type:PC Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$3.39
250
$3.38
500
$3.37
750
$3.36
1,500
$1.78
2,250
$1.25
3,000 +
$1.23
Click for Quote
Log in
to unlock special pricing