- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA41631100
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 10A 250VAC
Search Keywords: RA41631100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA41631100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.912
300
$0.882
500
$0.869
1,000
$0.850
2,500
$0.826
5,000
$0.714
7,500
$0.705
10,000 +
$0.698
Click for Quote
Log in
to unlock special pricing