- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA21131121
Description
+
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 10A 250VAC
Search Keywords: RA21131121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA21131121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
30
$1.177
250
$1.021
500
$0.976
1,000
$0.927
2,500
$0.922
5,000
$0.918
7,500
$0.913
10,000 +
$0.908
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments