- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA11531100
Description
+
Rocker Switch - SPDT - 10A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RA11531100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA11531100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,657
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
200
$0.4991
400
$0.4891
1,000
$0.4759
2,600
$0.4622
5,000
$0.4013
7,600
$0.3960
10,000
$0.3925
15,000 +
$0.3873
Click for Quote
Log in
to unlock special pricing