- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA111C1021-136
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA
Search Keywords: RA111C1021136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA111C1021-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green Transparent
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$0.883
400
$0.881
600
$0.843
1,000
$0.807
2,600
$0.774
5,000
$0.676
7,600
$0.674
10,000 +
$0.667
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments