- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA111C1021-116
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA
Search Keywords: RA111C1021116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA111C1021-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red Transparent
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$1.127
400
$1.068
600
$1.033
1,000
$0.995
2,600
$0.992
5,000
$0.990
7,600
$0.987
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing