Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RA1113112R

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 11A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 11A 250VAC
Search Keywords: RA1113112R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RA1113112R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 11@125VAC@cULus A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA1113112R RoHS compliant?
Yes, RA1113112R is RoHS compliant.
What is the lead time for RA1113112R?
The standard lead time for RA1113112R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.5573
600
$0.4753
1,000
$0.4333
2,600
$0.4228
5,000
$0.4095
7,600
$0.4085
10,000
$0.4075
15,000 +
$0.4064
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!