- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA11131123
Description
+
The RA11131123 is a single-pole, single-throw (SPST) rocker switch designed for panel mounting.
Search Keywords: RA11131123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA11131123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
On Order:
3,000
can ship 7/22/26
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$0.4665
600
$0.4502
1,000
$0.4365
2,600
$0.3190
5,000
$0.3182
7,600
$0.3174
10,000
$0.3166
15,000 +
$0.3158
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments