- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA11131121
Description
+
Rocker Switch - SPST - 11A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RA11131121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA11131121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@250VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
On Order:
5,000
can ship 8/10/26
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
200
$0.4423
600
$0.4172
1,000
$0.4038
2,600
$0.3988
5,000
$0.3968
7,600
$0.3948
10,000
$0.3928
15,000 +
$0.3909
Click for Quote
Log in
to unlock special pricing