Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RA11131100

Rocker Switch - SPST - 11A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - SPST - 11A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RA11131100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RA11131100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 11@125VAC@cULus A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA11131100 RoHS compliant?
Yes, RA11131100 is RoHS compliant.
What is the lead time for RA11131100?
The standard lead time for RA11131100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,600   can ship 12/16/26
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2591
600
$0.2585
1,000
$0.2562
2,600
$0.2537
5,000
$0.2531
7,600
$0.2524
10,000
$0.2518
15,000 +
$0.2512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!