- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R726FF3-SXXX2BDGRW
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 16A 30VDC 30000Cycles
Search Keywords: R726FF3SXXX2BDGRW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R726FF3-SXXX2BDGRW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:16@30VDC@UL A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green/Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$15.62
20
$14.20
40
$13.57
60
$13.17
100
$12.99
260
$12.45
500
$12.12
1,000 +
$10.92
Click for Quote
Log in
to unlock special pricing