Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R726FB1-SXXXNBBNNX

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 250VAC
Search Keywords: R726FB1SXXXNBBNNX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: R726FB1-SXXXNBBNNX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 20@250VAC A
Actuator Style: Rocker
Actuator Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R726FB1-SXXXNBBNNX RoHS compliant?
Yes, R726FB1-SXXXNBBNNX is RoHS compliant.
What is the lead time for R726FB1-SXXXNBBNNX?
The standard lead time for R726FB1-SXXXNBBNNX is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 409
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.00
30
$11.29
60
$10.66
120
$10.12
270
$9.57
510
$9.30
1,020 +
$9.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!