- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R721FXX-SXXXNXBNNX
Description
+
Switch Rocker ON OFF DPST Quick Connect 20A 250VAC 30000Cycles
Search Keywords: R721FXXSXXXNXBNNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R721FXX-SXXXNXBNNX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:20@250VAC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
125
$24.68
250
$13.07
375
$9.20
500 +
$9.01
Click for Quote
Log in
to unlock special pricing