- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R716FB1-SXXXNBDNNX
E-Switch
R716FB1-SXXXNBDNNX
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 16A 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R716FB1-SXXXNBDNNX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:16@30VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight