- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R711FB2-SXXX2BDANW
Description
+
Rocker Switch - SPST - 16A - 30VDC - Black Convex (Reverse V) Actuator - Illuminated With Amber 12VDC LED - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R711FB2SXXX2BDANW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R711FB2-SXXX2BDANW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@30VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$31.21
250
$16.52
375
$11.63
500 +
$11.40
Click for Quote
Log in
to unlock special pricing