- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R6BBLKREDFF
Description
+
Switch Rocker (ON) OFF SPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles
Search Keywords: R6BBLKREDFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R6BBLKREDFF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:(ON) OFF13839
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Red13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
75
$3.74
150
$2.81
225
$2.62
300 +
$2.57
Click for Quote
Log in
to unlock special pricing