- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R6BBLKBLKEF
Description
+
Rocker Switch - SPST-NO - 10A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R6BBLKBLKEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R6BBLKBLKEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$2.56
50
$2.33
300
$2.21
600
$1.71
1,200
$1.30
2,700
$1.14
5,100
$1.06
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments