- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R6BBLKBLKAF
E-Switch
R6BBLKBLKAF
Rocker Switch - SPST-NO - 10A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - Dot Marking - 0.187" (4.7mm) Quic ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R6BBLKBLKAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight