- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R6ABLKREDFF
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles
Search Keywords: R6ABLKREDFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R6ABLKREDFF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.942
100
$2.391
300
$2.284
600
$1.739
1,200
$1.256
2,700
$1.130
5,100
$1.020
7,500 +
$0.994
Click for Quote
Log in
to unlock special pricing