Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R6ABLKBLKFF

Rocker Switch - SPST - 10A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - SPST - 10A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R6ABLKBLKFF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: R6ABLKBLKFF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 10@125VAC@(cUL/UL) A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R6ABLKBLKFF RoHS compliant?
Yes, R6ABLKBLKFF is RoHS compliant.
What is the lead time for R6ABLKBLKFF?
The standard lead time for R6ABLKBLKFF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
On Order:
900   can ship 1/13/27
Minimum Order Quantity:
10
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.33
300
$1.26
600
$1.20
1,200
$1.19
2,700
$1.18
5,100
$1.17
7,500 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!