Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R5IBLKBLKEF0

Rocker Switch - DPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - DPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R5IBLKBLKEF0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    R5IBLKBLKEF0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R5IBLKBLKEF0 RoHS compliant?
Yes, R5IBLKBLKEF0 is RoHS compliant.
What is the lead time for R5IBLKBLKEF0?
The standard lead time for R5IBLKBLKEF0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.79
75
$4.13
150
$3.97
300
$3.80
525
$2.91
1,050
$2.17
2,550
$1.86
5,025 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!