Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R5FBLKBLKFF0

Switch Rocker OFF (ON) DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker OFF (ON) DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
Search Keywords: R5FBLKBLKFF0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: R5FBLKBLKFF0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 559.27 A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R5FBLKBLKFF0 RoHS compliant?
Yes, R5FBLKBLKFF0 is RoHS compliant.
What is the lead time for R5FBLKBLKFF0?
The standard lead time for R5FBLKBLKFF0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
11 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
75
$3.23
150
$3.09
300
$3.00
525
$2.31
1,050
$1.71
2,550
$1.51
5,025
$1.35
7,500 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!