- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R5CBLKBLKEF0
Description
+
Rocker Switch - DPDT - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R5CBLKBLKEF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R5CBLKBLKEF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
588
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
75
$2.53
150
$2.48
300
$2.43
525
$1.88
1,050
$1.43
2,550
$1.26
5,025
$1.14
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT