- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R5BBLKREDFF1
E-Switch
R5BBLKREDFF1
Rocker Switch - DPST - 20A - 125VAC - Red Concave (Curved) Actuator - Illuminated With Red 125VAC Neon Light - "O -" Marking - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | R5BBLKREDFF1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 2P1T (DPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 559.27 A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Red |
| Bezel Color: | Black |
| Illumination: | Red,Neon Lamp |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |