Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R5BBLKGRNFF2

Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With Green 250VAC Neon Light - "O -" Marki ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - DPST - 20A - 125VAC - Green Concave (Curved) Actuator - Illuminated With Green 250VAC Neon Light - "O -" Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R5BBLKGRNFF2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: R5BBLKGRNFF2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 559.27 A
Actuator Style: Curved Rocker
Actuator Color: Green
Bezel Color: Black
Illumination: Green,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R5BBLKGRNFF2 RoHS compliant?
Yes, R5BBLKGRNFF2 is RoHS compliant.
What is the lead time for R5BBLKGRNFF2?
The standard lead time for R5BBLKGRNFF2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
731   can ship 12/21/26
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.26
75
$2.04
150
$2.00
300
$1.95
525
$1.94
1,050
$1.93
2,550
$1.92
5,025 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!