- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R5ABLKREDIF0
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
Search Keywords: R5ABLKREDIF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R5ABLKREDIF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
75
$2.29
150
$2.25
300
$2.20
525
$1.71
1,050
$1.29
2,550
$1.13
5,025
$1.03
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing