- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R5ABLKBLKAF0
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
Search Keywords: R5ABLKBLKAF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R5ABLKBLKAF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
75
$1.99
150
$1.98
300
$1.72
525
$1.62
1,050 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments