- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4JBLKRILFF2
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC >30000Cycles
Search Keywords: R4JBLKRILFF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4JBLKRILFF2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:20@125VAC@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.34
100
$4.15
300
$3.97
500
$2.97
1,000
$2.29
2,500
$2.01
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments