- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4GBLKREDEFO
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC >30000Cycles
Search Keywords: R4GBLKREDEFO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4GBLKREDEFO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:15@125VAC@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$4.98
50
$4.05
100
$3.87
300
$3.70
500
$2.33
1,000
$1.71
2,500
$1.51
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing