- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4EBLKBLKEF0
Description
+
Rocker Switch - SPDT - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R4EBLKBLKEF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4EBLKBLKEF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$1.948
300
$1.903
500
$1.463
1,000
$1.116
2,500
$0.985
5,000
$0.901
7,500
$0.890
10,000 +
$0.888
Click for Quote
Log in
to unlock special pricing