- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4DBLKBLKBF0
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 250VDC 30000Cycles
Search Keywords: R4DBLKBLKBF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4DBLKBLKBF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.825
300
$1.784
500
$1.368
1,000
$1.045
2,500
$0.922
5,000
$0.842
7,500
$0.832
10,000 +
$0.830
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments