- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4BBLKBLKYELEF1
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC >30000Cycles
Search Keywords: R4BBLKBLKYELEF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4BBLKBLKYELEF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON OFF13839
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:Yellow,Neon Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$3.11
300
$2.88
500
$2.21
1,000
$1.64
2,500
$1.44
5,000
$1.32
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing