- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4BBLKBLKGRNEF4
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC >30000Cycles
Search Keywords: R4BBLKBLKGRNEF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4BBLKBLKGRNEF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$4.29
50
$3.48
100
$3.47
300
$3.23
500
$2.49
1,000
$1.84
2,500
$1.61
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing