- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R4ABLKBLKIF0
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 250VDC 30000Cycles
Search Keywords: R4ABLKBLKIF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R4ABLKBLKIF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$1.602
300
$1.482
500
$1.157
1,000
$0.853
2,500
$0.736
5,000
$0.681
7,500
$0.663
10,000 +
$0.661
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments