Image is representational - see mfr. specs

R1973BBLKGILGR1

E-Switch

Switch Rocker ON None OFF DPST PC Pins Curved Rocker 9A 250VAC 30000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF DPST PC Pins Curved Rocker 9A 250VAC 30000Cycles
Search Keywords: R1973BBLKGILGR1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    R1973BBLKGILGR1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    On None Off
  • Contact Rating @ Voltage:
    9@125VAC@(CSA/UL/VDE) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Green
  • Bezel Color:
    Black
  • Illumination:
    Green,Neon Lamp
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.52
100
$5.10
250
$4.89
500
$3.66
1,000
$2.81
2,500
$2.47
5,000 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!