- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1973BBLKGILFF1
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 9A 250VAC 30000Cycles
Search Keywords: R1973BBLKGILFF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973BBLKGILFF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:9@125VAC@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$3.62
50
$3.40
200
$3.26
400
$3.09
600
$2.48
1,000
$1.89
2,600
$1.66
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing