- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1973ABLKRILEF1
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 9A 250VAC 30000Cycles
Search Keywords: R1973ABLKRILEF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973ABLKRILEF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:9@125VAC@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.22
200
$3.07
400
$2.87
600
$2.30
1,000
$1.70
2,600
$1.48
5,000 +
$1.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments