- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1973ABLKGILFF6
E-Switch
R1973ABLKGILFF6
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 9A 250VAC 50000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 9A 250VAC 50000Cycles
Search Keywords: R1973ABLKGILFF6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1973ABLKGILFF6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON OFF13839
-
Contact Rating @ Voltage:9@125VAC@(CSA/UL/VDE) A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Green13798
-
Bezel Color:Black13803
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Frequently Asked Questions
Is R1973ABLKGILFF6 RoHS compliant?
Yes, R1973ABLKGILFF6 is RoHS compliant.
What is the lead time for R1973ABLKGILFF6?
The standard lead time for R1973ABLKGILFF6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.22
100
$3.21
250
$2.99
500
$2.30
1,000
$1.70
2,500
$1.49
5,000 +
$1.34
Click for Quote
Log in
to unlock special pricing