- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966IBLKBLKHS
E-Switch
R1966IBLKBLKHS
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Curved Rocker 15A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Curved Rocker 15A 250VAC
Search Keywords: R1966IBLKBLKHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966IBLKBLKHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Frequently Asked Questions
Is R1966IBLKBLKHS RoHS compliant?
Yes, R1966IBLKBLKHS is RoHS compliant.
What is the lead time for R1966IBLKBLKHS?
The standard lead time for R1966IBLKBLKHS is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.00
200
$2.78
400
$2.59
600
$2.07
1,000
$1.55
2,600
$1.35
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing