Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R1966IBLKBLKEP

Rocker Switch - SPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - PC Pin - Snap-In - Pane ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - SPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - PC Pin - Snap-In - Panel Mount.
Search Keywords: R1966IBLKBLKEP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    R1966IBLKBLKEP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R1966IBLKBLKEP RoHS compliant?
Yes, R1966IBLKBLKEP is RoHS compliant.
What is the lead time for R1966IBLKBLKEP?
The standard lead time for R1966IBLKBLKEP is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
15 Weeks can ship 12/18/26
Backorder
Price (USD)
Qty
Unit Price
80
$3.16
160
$3.01
320
$2.93
560
$2.24
1,040
$1.66
2,560
$1.47
5,040
$1.31
7,520 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!