- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966GBLKBLKEF
Description
+
Switch Rocker ON (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30000Cycles
Search Keywords: R1966GBLKBLKEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966GBLKBLKEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$2.95
200
$2.73
400
$2.55
600
$2.04
1,000
$1.52
2,600
$1.32
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing