- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966FBLKBLKGS
Description
+
Switch Rocker OFF (ON) SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
Search Keywords: R1966FBLKBLKGS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966FBLKBLKGS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:OFF (ON)13839
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.10
200
$2.40
400
$2.26
600
$1.81
1,000
$1.37
2,600
$1.18
5,000
$1.07
7,600 +
$1.04
Click for Quote
Log in
to unlock special pricing