- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966FBLKBLKAG
E-Switch
R1966FBLKBLKAG
Switch Rocker OFF (ON) SPST Quick Connect Curved Rocker 15A 250VAC 30000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker OFF (ON) SPST Quick Connect Curved Rocker 15A 250VAC 30000Cycles
Search Keywords: R1966FBLKBLKAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966FBLKBLKAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is R1966FBLKBLKAG RoHS compliant?
Yes, R1966FBLKBLKAG is RoHS compliant.
What is the lead time for R1966FBLKBLKAG?
The standard lead time for R1966FBLKBLKAG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
750
$2.93
1,500
$1.56
2,250
$1.09
3,000 +
$1.07
Click for Quote
Log in
to unlock special pricing