- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966DBLKBLKES
Description
+
Rocker Switch - SPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - No Marking - Solder Lug - Snap-In - Panel Mount.
Search Keywords: R1966DBLKBLKES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966DBLKBLKES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.00
250
$2.78
500
$2.10
1,000
$1.53
2,500
$1.35
5,000
$1.24
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing