- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966DBLKBLKCS
Description
+
Rocker Switch - SPDT - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "- O =" Marking - Solder Lug - Snap-In - Panel Mount.
Search Keywords: R1966DBLKBLKCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966DBLKBLKCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$1.575
200
$1.409
400
$1.377
600
$1.239
1,000
$1.114
2,600
$0.968
5,000
$0.855
7,600 +
$0.844
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments