Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R1966CBLKBLKFF

The R1966CBLKBLKFF is a single-pole, double-throw (SPDT) rocker switch rated for 15A at 125VAC or 6A at 250VAC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The R1966CBLKBLKFF is a single-pole, double-throw (SPDT) rocker switch rated for 15A at 125VAC or 6A at 250VAC.
Search Keywords: R1966CBLKBLKFF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: R1966CBLKBLKFF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 15@125VAC A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R1966CBLKBLKFF RoHS compliant?
Yes, R1966CBLKBLKFF is RoHS compliant.
What is the lead time for R1966CBLKBLKFF?
The standard lead time for R1966CBLKBLKFF is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.52
200
$1.53
400
$1.51
600
$1.46
1,000
$1.39
2,600
$1.38
5,000
$1.37
7,600 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!