- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966AGRYGRYFF
E-Switch
R1966AGRYGRYFF
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966AGRYGRYFF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Gray
-
Bezel Color:Gray
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight