- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966ABLKREDEF
Description
+
Rocker Switch - SPST - 15A - 125VAC - Red Concave (Curved) Actuator - Non-Illuminated - No Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: R1966ABLKREDEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966ABLKREDEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$2.173
100
$1.766
250
$1.687
500
$1.303
1,000
$0.972
2,500
$0.827
5,000
$0.748
7,500 +
$0.746
Click for Quote
Log in
to unlock special pricing