- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966ABLKBLKGS
Description
+
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
Search Keywords: R1966ABLKBLKGS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966ABLKBLKGS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$2.173
200
$1.766
400
$1.650
600
$1.265
1,000
$0.972
2,600
$0.827
5,000
$0.748
7,600 +
$0.746
Click for Quote
Log in
to unlock special pricing