Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

R1966ABLKBLKGR

Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O I" Marking - PC Pin - Snap-In - P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O I" Marking - PC Pin - Snap-In - Panel Mount - Right Angle.
Search Keywords: R1966ABLKBLKGR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: R1966ABLKBLKGR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 15@125VAC A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R1966ABLKBLKGR RoHS compliant?
Yes, R1966ABLKBLKGR is RoHS compliant.
What is the lead time for R1966ABLKBLKGR?
The standard lead time for R1966ABLKBLKGR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
Minimum Order Quantity:
84
Order Increment:
84
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
84
$1.49
168
$1.48
252
$1.47
504
$1.31
1,008
$1.24
2,520
$1.23
5,040
$1.22
7,560 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!